Filter Your Search
1 - 3 of 3 results
|
MK45H03K35TR
STMicroelectronics
|
Check for Price | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | ||||||
|
MK45H03K-35
STMicroelectronics
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | ||||
|
MK45H03K35
STMicroelectronics
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 |