Filter Your Search
1 - 3 of 3 results
|
MK45H01K12TR
STMicroelectronics
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 140 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
MK45H01K12
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 120 ns | 7.14 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
MK45H01K-12
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 5 V | 120 ns | 7.14 MHz | 140 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown |