Parametric results for: MK30DX256ZVMD10 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk30dx256zvmd10
Select parts from the table below to compare.
Compare
Compare
MK30DX256ZVMD10R
Freescale Semiconductor
Check for Price Yes Transferred 32 100 MHz 262144 65536 CORTEX-M4 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.7 mm 13 mm 13 mm FREESCALE SEMICONDUCTOR INC BGA LBGA, BGA144,12X12,40 144 compliant 3A991.A.2 8542.31.00.01
MK30DX256ZVMD10
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 262144 65536 CORTEX-M4 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B144 Not Qualified 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 1.7 mm 13 mm 13 mm FREESCALE SEMICONDUCTOR INC BGA 13 X 13 MM, MAPBGA-144 144 compliant 3A991.A.2 8542.31.00.01 NXP
MK30DX256ZVMD10R
NXP Semiconductors
Check for Price Yes Obsolete MICROCONTROLLER, RISC CMOS NXP SEMICONDUCTORS , compliant 8542.31.00.01
MK30DX256ZVMD10
NXP Semiconductors
Check for Price Obsolete MICROCONTROLLER, RISC CMOS NXP SEMICONDUCTORS unknown 8542.31.00.01 NXP