Parametric results for: MK30DN512ZVLQ10 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk30dn512zvlq10
Select parts from the table below to compare.
Compare
Compare
MK30DN512ZVLQ10
NXP Semiconductors
$12.3524 Yes Not Recommended 32 100 MHz 524288 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MK30DN512ZVLQ10R
NXP Semiconductors
$12.9273 Yes Not Recommended 32 100 MHz 524288 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01
MK30DN512ZVLQ10R
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 524288 131072 CORTEX-M4 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 QFP 144
MK30DN512ZVLQ10
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 524288 131072 CORTEX-M4 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 QFP 144