Filter Your Search
1 - 1 of 1 results
|
MK27FN2M0AVMI15
NXP Semiconductors
|
$19.1221 | Yes | Active | 32 | 150 MHz | 2097152 | 1048576 | CORTEX-M4 | 32 MHz | 120 | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 32 | 1 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PBGA-B169 | 3 | 105 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | LFBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.28 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | MABGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 |