Filter Your Search
1 - 4 of 4 results
|
MK2772-01SLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 27 MHz | 27 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.493 mm | 12.7255 mm | INTEGRATED CIRCUIT SYSTEMS INC | LEAD FREE, SOIC-20 | unknown | |||||||||||
|
MK2772-01SLFTR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 27 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.493 mm | 12.7255 mm | INTEGRATED DEVICE TECHNOLOGY INC | LEAD FREE, SOIC-20 | compliant | SOIC | 20 | PSG20 | EAR99 | 8542.39.00.01 | ||
|
MK2772-01SLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 27 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.493 mm | 12.7255 mm | INTEGRATED DEVICE TECHNOLOGY INC | LEAD FREE, SOIC-20 | compliant | SOIC | 20 | PSG20 | EAR99 | 8542.39.00.01 | ||
|
MK2772-01SLFTR
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 27 MHz | 27 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.493 mm | 12.7255 mm | INTEGRATED CIRCUIT SYSTEMS INC | LEAD FREE, SOIC-20 | unknown |