Filter Your Search
1 - 4 of 4 results
|
MK26FN2M0VMI18
NXP Semiconductors
|
$17.5079 | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | MAPBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MK26FN2M0VMI18R
NXP Semiconductors
|
Check for Price | Active | MICROCONTROLLER, RISC | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MK26FN2M0VMI18
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 116 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 115.08 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | FBGA | BGA169,13X13,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | FREESCALE SEMICONDUCTOR INC | 9 X 9 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, MAPBGA-169 | unknown | NXP | ||||||||
|
MK26FN2M0VMI18R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |