Filter Your Search
1 - 3 of 3 results
|
MK232-20.0-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 20 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 85 °C | NO | 400 V | e3 | 150 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | ||
|
MK232-2.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 2 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 85 °C | NO | 400 V | e3 | 150 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | ||
|
MK232-200-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 85 °C | NO | 400 V | e3 | 150 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant |