Filter Your Search
1 - 4 of 4 results
|
MK22FN1M0AVLK12R
NXP Semiconductors
|
$11.0850 | Yes | Active | 32 | 120 MHz | 32 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.71 V | e3 | 3 | 260 | 40 | 80 | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MK22FN1M0AVLK12
NXP Semiconductors
|
$12.4042 | Yes | Active | 32 | 120 MHz | 1048576 | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 12 X 12 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | |||
|
MK22FN1M0AVLK12R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||
|
MK22FN1M0AVLK12
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | compliant | NXP | 12 X 12 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-80 |