Filter Your Search
1 - 10 of 69 results
|
MK20DX128VLF5
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK20DX128VLH7
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | FQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.60 MM HEIGHT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK20DX128VLL7
NXP Semiconductors
|
$4.4775 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 66 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.70 MM HEIGHT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MK20DX128VMC7
NXP Semiconductors
|
$5.8890 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MK20DX128VFM5
NXP Semiconductors
|
$6.4076 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK20DX128VFT5
NXP Semiconductors
|
$6.6031 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK20DX128VLK7
NXP Semiconductors
|
$6.9975 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 52 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1.60 MM HEIGHT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MK20DX128ZVLQ10
NXP Semiconductors
|
$12.1045 | Yes | Not Recommended | 32 | 100 MHz | 131072 | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MK20DX128ZVLQ10
Freescale Semiconductor
|
$13.0111 | Yes | Yes | Transferred | 32 | 100 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 87 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | 20 X 20 MM, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 144 | |||
|
MK20DX128VLQ10
NXP Semiconductors
|
$13.5272 | Yes | Active | 32 | 100 MHz | 131072 | 32768 | CORTEX-M4 | 32 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 77 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |