Filter Your Search
1 - 10 of 20 results
|
MK20DN32VLH5
NXP Semiconductors
|
$1.0000 | Yes | Active | 32 | 50 MHz | 32768 | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MK20DN32VFM5
NXP Semiconductors
|
$2.1306 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M4 | 50 MHz | 20 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK20DN32VLF5
NXP Semiconductors
|
$2.1906 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M4 | 50 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK20DN32VMP5R
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 32768 | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, PLASTIC, MABGA-64 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MK20DN32VLH5R
Freescale Semiconductor
|
Check for Price | Transferred | 50 MHz | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||||||||||
|
MK20DN32VMP5
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B64 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, PLASTIC, MABGA-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 64 | ||||||||||||
|
MK20DN32VFT5
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M4 | 50 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MK20DN32VLH5R
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 32768 | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, LQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MK20DN32VMP5R
Freescale Semiconductor
|
Check for Price | Transferred | 50 MHz | 50 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 64 | |||||||||||||||||||
|
MK20DN32VLF5
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32768 | 8192 | CORTEX-M4 | 50 MHz | 29 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 48 |