Parametric results for: MK2058-01SILF under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mk205801silf
Select parts from the table below to compare.
Compare
Compare
MK2058-01SILFTR
Integrated Circuit Systems Inc
Check for Price Yes Transferred 19.44 MHz 27 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED CIRCUIT SYSTEMS INC 0.300 INCH, SOIC-20 unknown
MK2058-01SILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 19.44 MHz 27 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC-20 compliant SOIC 20 PSG20 EAR99 8542.39.00.01
MK2058-01SILF
Integrated Circuit Systems Inc
Check for Price Yes Transferred 19.44 MHz 27 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED CIRCUIT SYSTEMS INC 0.300 INCH, SOIC-20 unknown
MK2058-01SILFTR
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 19.44 MHz 27 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC-20 compliant SOIC 20 PSG20 EAR99 8542.39.00.01