Filter Your Search
1 - 10 of 124 results
|
MK200-281515
Interpoint
|
Check for Price | Transferred | MICROELECTRONIC ASSEMBLY | HYBRID | 10 | INTERPOINT CORP | MODULE | , MODULE,10LEAD,1.9 | 10 | unknown | 8542.39.00.01 | 40 V | 19 V | 6.67 A | 15 V | PLASTIC/EPOXY | MODULE,10LEAD,1.9 | Not Qualified | ||||||||||||||||||||||||||||||||||||||||||||||
|
MK200-28X05
Crane Electronics
|
Check for Price | Contact Manufacturer | FLANGE MOUNT | HYBRID | 1 | NO | e4 | 125 °C | -55 °C | 10 | RECTANGULAR | GOLD | CRANE ELECTRONICS INC | , | compliant | 40 V | 16 V | 5 V | METAL | Not Qualified | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 28 V | R-MDFM-P10 | 1 | MILITARY | PIN/PEG | DUAL | 120 W | YES | ||||||||||||||||||||||||||||||||||
|
MK2000FE-R58
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 200 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | TR | WIRE | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | 8533.21.00.90 | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MK232-1.00-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 1 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 85 °C | NO | 400 V | e3 | 150 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||||||||||||
|
MK2001FEA52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | METAL FILM | MK | 70 °C | NO | 250 V | 155 °C | TUBULAR PACKAGE | AMMO PACK | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
MK232-20.0-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 20 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 85 °C | NO | 400 V | e3 | 150 °C | -40 °C | Rectangular | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||||||||||||
|
MK200-2812S
Interpoint
|
Check for Price | Contact Manufacturer | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | e4 | 125 °C | -55 °C | 10 | RECTANGULAR | GOLD | CRANE ELECTRONICS INC | , | unknown | 40 V | 19 V | 12 V | UNSPECIFIED | Not Qualified | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 28 V | R-XDMA-P10 | 1 | MILITARY | PIN/PEG | DUAL | 170 W | YES | 85 % | 0.2 % | 0.2 % | 13.2 V | 7.2 V | DMA | ||||||||||||||||||||||||||||
|
MK200-2805S/ST
Interpoint
|
Check for Price | Contact Manufacturer | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | e4 | 125 °C | -55 °C | 10 | RECTANGULAR | GOLD | CRANE ELECTRONICS INC | , | unknown | 40 V | 19 V | 5 V | UNSPECIFIED | Not Qualified | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 28 V | R-XDMA-P10 | 1 | MILITARY | PIN/PEG | DUAL | 150 W | YES | 82 % | 0.2 % | 0.2 % | 5.5 V | 3 V | DMA | ||||||||||||||||||||||||||||
|
MK200-28X1212
Crane Electronics
|
Check for Price | Contact Manufacturer | FLANGE MOUNT | HYBRID | -12V OUTPUT ALSO AVAILABLE | 1 | NO | e4 | 125 °C | -55 °C | 10 | RECTANGULAR | GOLD | CRANE ELECTRONICS INC | , | compliant | 40 V | 16 V | 12 V | METAL | Not Qualified | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 28 V | R-MDFM-P10 | 2 | MILITARY | PIN/PEG | DUAL | 130 W | YES | |||||||||||||||||||||||||||||||||
|
MK200-28X12
Crane Electronics
|
Check for Price | Contact Manufacturer | FLANGE MOUNT | HYBRID | 1 | NO | e4 | 125 °C | -55 °C | 10 | RECTANGULAR | GOLD | CRANE ELECTRONICS INC | , | compliant | 40 V | 16 V | 12 V | METAL | Not Qualified | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 28 V | R-MDFM-P10 | 1 | MILITARY | PIN/PEG | DUAL | 130 W | YES |