Parametric results for: MK16-C-0 under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mk16c
Select parts from the table below to compare.
Compare
Compare
MK16C14192
Winchester Interconnect
Check for Price Active 32 2 2.54 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR COMPLIANT FIT,CLOSED ENDS NO 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.421 inch 0.545 inch 1.834 inch 0.71 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.40
MK16C16192
Winchester Interconnect
Check for Price Active 32 2 2.54 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR COMPLIANT FIT,CLOSED ENDS NO 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.421 inch 0.545 inch 1.834 inch 0.375 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.40
MK16C12192
Winchester Interconnect
Check for Price Active 32 2 2.54 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR COMPLIANT FIT,CLOSED ENDS NO 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.421 inch 0.545 inch 1.834 inch 0.485 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.40
MK16C11192
Winchester Interconnect
Check for Price Active 32 2 2.54 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR CLOSED ENDS NO 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch PRESS FIT 0.421 inch 0.545 inch 1.834 inch 0.19 inch WINCHESTER INTERCONNECT unknown EAR99 8536.69.40.40
MK16C13192
Winchester Interconnect
Check for Price Active 32 2 2.54 mm 2 11 mΩ 1 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR COMPLIANT FIT,CLOSED ENDS NO 5 GΩ UL, CSA -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SINGLE PRONG NATURAL 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.421 inch 0.545 inch 1.834 inch 0.58 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.40