Filter Your Search
1 - 2 of 2 results
|
MK1574-01SILFTR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 kHz | 8 kHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||
|
MK1574-01SILFTR
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | YES | CLOCK GENERATOR, OTHER | R-PDSO-G16 | Not Qualified | e3 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.778 mm | 3.937 mm | 9.9695 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-16 | unknown |