Filter Your Search
1 - 1 of 1 results
|
MK08S8061DTL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 8.06 kΩ | 0.5 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |