Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
MK02/0-1A66-3000W
Standex-Meder Electronics
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Response Time
|
Sensors/Transducers Type
|
Additional Feature
|
Operating Current-Max
|
Supply Voltage-Max
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Package Shape/Style
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Housing
|
Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE | 500 mA | 180 V | 80 °C | -30 °C | PANEL MOUNT | RECTANGULAR | CABLE | 16.8 mm | 10 mm | 32.4 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBER REINFORCED |
|
MK02/0-1A66-3000W
Standex-Meder Electronics
|
Check for Price Buy | Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE | 500 mA | 180 V | 80 °C | -30 °C | PANEL MOUNT | RECTANGULAR | CABLE | 16.8 mm | 10 mm | 32.4 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBER REINFORCED |