Filter Your Search
1 - 1 of 1 results
|
MK-283-009-435-220R
AirBorn Inc
|
Check for Price | No | Active | 9 | 2 | 2.54 mm | 2 | 26 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULFIDE | A | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | NO | 2.78 N | 5 GΩ | 2.78 N | -55 °C | 125 °C | RECEPTACLE | TIN/LEAD | BRASS | STAGGERED | RND PIN-SKT | 0.05 inch | NO | LOCKING | JACKSCREW | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.298 inch | 0.455 inch | 1.39 inch | 0.109 inch | AIRBORN INC | unknown | AirBorn |