Filter Your Search
1 - 1 of 1 results
|
MK-272-009-325-220R
AirBorn Inc
|
Check for Price | No | Active | 9 | 2 | 1.27 mm | 2 | 65 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE SULPHIDE | AU | RIGHT ANGLE | 1.668 N | 5 GΩ | .139 N | e0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.05 inch | LOCKING | JACKSCREW | STAGGERED | 50u inch | NICKEL | SOLDER | 0.298 inch | 0.455 inch | 1.39 inch | 0.109 inch | AIRBORN INC | unknown | AirBorn |