Parametric results for: MJSU-34PL1 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 400 results

|
-
-
-
Manufacturer Part Number: mjsu
Select parts from the table below to compare.
Compare
Compare
MJSU-10PS
ITT Interconnect Solutions
$148.6060 No No Active 10 3 10 mΩ 3 A MALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLAR PIN POSITION .139 N NO NO NO -55 °C 125 °C RECEPTACLE COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch SOLDER 0.19 inch 0.17 inch 0.378 inch ITT CANNON compliant
MJSU-10SH003
ITT Interconnect Solutions
$210.1998 No No Active 10 3 FEMALE CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED NO NO NO e4 NO RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 ONE WITH CABLE ASSEMBLY 50u inch SOLDER 0.19 inch 0.332 inch 0.378 inch 0.09 inch ITT CANNON compliant EAR99 8536.69.40.40
MJSU-10SS
ITT Interconnect Solutions
$231.1618 No No Active 10 3 10 mΩ 3 A FEMALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLAR PIN POSITION 26 AWG 26 AWG .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch SOLDER 0.19 inch 0.17 inch 0.378 inch ITT CANNON compliant EAR99 8536.69.40.40 ITT CANNON
MJSU-10SH028
ITT Interconnect Solutions
Check for Price No No Active 10 3 10 mΩ 3 A FEMALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLAR PIN POSITION 26 AWG 26 AWG .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch WIRE 0.29 inch 0.332 inch 0.378 inch 12 inch ITT CANNON compliant EAR99 8536.69.40.40
MJSU-26SL6
ITT Interconnect Solutions
Check for Price No No Active 26 3 10 mΩ 3 A FEMALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLAR PIN POSITION 25 AWG 25 AWG .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch WIRE 0.69 inch 0.332 inch 0.778 inch 2 inch ITT CANNON compliant EAR99 8536.69.40.40
RMJSU-34SH003
ITT Interconnect Solutions
Check for Price Yes Yes Active 34 3 FEMALE CABLE GOLD (50) STRAIGHT BOARD CONNECTOR POLARIZATION AVAILABLE NO NO NO e4 NO RECEPTACLE GOLD COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER ITT CANNON unknown ROHS COMPLIANT
MJSU-10PH023
ITT Interconnect Solutions
Check for Price No No Active 10 3 10 mΩ 3 A MALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLAR PIN POSITION .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch WIRE 0.29 inch 0.17 inch 0.378 inch 20 inch ITT CANNON compliant EAR99 8536.69.40.40
MJSU-51PH016
ITT Interconnect Solutions
Check for Price No No Active 51 3 10 mΩ 3 A MALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLARIZING PEG .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch WIRE 0.94 inch 0.17 inch 1.028 inch 6 inch ITT CANNON compliant EAR99 8536.69.40.40
MJSU-66SL6
ITT Interconnect Solutions
Check for Price No No Active 66 3 10 mΩ 3 A FEMALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLARIZING PEG 25 AWG 25 AWG .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch WIRE 1.19 inch 0.332 inch 1.28 inch 2 inch ITT CANNON compliant EAR99 8536.69.40.40
MJSU-10PH046
ITT Interconnect Solutions
Check for Price No No Active 10 3 10 mΩ 3 A MALE 500 Cycles CABLE POLYETHERIMIDE GOLD (50) BOARD CONNECTOR POLARIZED 900VAC V NO 2.224 N 5 GΩ POLAR PIN POSITION .139 N NO NO e4 NO -55 °C 125 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT NATURAL 0.05 inch 0.055 inch MULTIPLE MATING PARTS AVAILABLE NO #1-64 JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch WIRE 0.29 inch 0.17 inch 0.378 inch 72 inch ITT CANNON compliant EAR99 8536.69.40.40