Filter Your Search
1 - 2 of 2 results
|
MJN3C-AC24
OMRON Corporation
|
Check for Price | Active | 2 W | 72 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 20.4 V | 83 mA | 24 V | 10A@240VAC | 10A@28VDC | 20 ms | 10 ms | CSA; UL | -45 °C | 45 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
MJN3C-AC240
OMRON Corporation
|
Check for Price | Active | 2 W | 7.2 kΩ | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 204 V | 8 mA | 240 V | 10A@240VAC | 10A@28VDC | 20 ms | 10 ms | CSA; UL | -45 °C | 45 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |