Filter Your Search
1 - 2 of 2 results
|
MJ21-88BB
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.032 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | NO | LOCKING | LOCKING | STAGGERED | 15u inch | NICKEL | SOLDER | 0.571 inch | 0.512 inch | 0.665 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||
|
MJ21-88BBK
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.032 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | NO | LATCH | LOCKING | STAGGERED | 15u inch | NICKEL | SOLDER | 0.571 inch | 0.512 inch | 0.665 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 |