Filter Your Search
1 - 10 of 122 results
|
MJ02-44DBK
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 4 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | NO | LOCKING | STAGGERED | 50u inch | SOLDER | 0.63 inch | 0.811 inch | 0.54 inch | 0.138 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
MJ02-148SFZ-1AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 148 | 4 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
MJ02-100RMT-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 100 | 2 | 2 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | POLARIZED KEY | NO | NO | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.079 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.441 inch | 0.795 inch | 2.638 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
MJ02-100RFT-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 100 | 2 | 2 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 5 GΩ | POLARIZED KEY | NO | NO | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | 0.079 inch | 0.075 inch | MJ02-100RMT-1 | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.032 mm | 4u inch | SOLDER | 0.393 inch | 0.827 inch | 2.638 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
MJ02-100RFT-1AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 100 | 4 | 2 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
MJ02-124RMT-1AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 124 | 4 | 2 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
MJ02-124SMT-1AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 124 | 4 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
MJ02-100RFT-1FE
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 100 | 4 | 2 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
MJ02-148RFM-1AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 148 | 4 | 2 mm | FEMALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||||||||
|
MJ02-124SMZ-1AE
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 124 | 4 | 2 mm | MALE | BOARD | GOLD (4) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE |