Filter Your Search
1 - 1 of 1 results
|
MINT3110A1708K01
SL Power Electronics
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 14 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 87 % | 2 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 |