Filter Your Search
1 - 4 of 4 results
|
MINISMDC150F/24-2
TE Connectivity
|
$0.3701 | Yes | Transferred | 120 mΩ | 1 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.04-0.12 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | UL, CSA, TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 1.94 mm | 4.83 mm | 3.41 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
MINISMDC150F/24-2
Littelfuse Inc
|
$0.4145 | Yes | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.12 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.94 mm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP, 1812 | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
MINISMDC150F/24
TE Connectivity
|
Check for Price | Yes | Transferred | 120 mΩ | PTC THERMISTOR | 24 V | e3 | UL, CSA, TUV | 85 °C | -40 °C | Tin (Sn) | 1.94 mm | 4.83 mm | 3.41 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
MINISMDC150F/24
Littelfuse Inc
|
Check for Price | Yes | Active | 40 mΩ | PTC RESETTABLE FUSE | Rmax:0.12 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.94 mm | 4.83 mm | 3.41 mm | LITTELFUSE INC | CHIP, 1913 | compliant | EAR99 | 8533.40.80.70 | SMT |