Filter Your Search
1 - 10 of 16 results
|
MIMH502555AHM-156.520MHZ
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH502555AHV-156.520MHZ
MMD
|
Check for Price | Obsolete | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | ||
|
MIMH502555HM-1.500MHZ-T
MMD
|
Check for Price | Transferred | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH502555HV-1.500MHZ
MMD
|
Check for Price | Obsolete | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | ||
|
MIMH502555HM-156.520MHZ-T
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH502555HV-1.500MHZ-T
MMD
|
Check for Price | Obsolete | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | ||
|
MIMH502555HV-156.520MHZ-T
MMD
|
Check for Price | Obsolete | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | ||
|
MIMH502555HM-156.520MHZ
MMD
|
Check for Price | Transferred | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIMH502555AHV-156.520MHZ-T
MMD
|
Check for Price | Obsolete | 156.52 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN | ||
|
MIMH502555AHM-1.500MHZ-T
MMD
|
Check for Price | Transferred | 1.5 MHz | 25 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.25 V | 4.75 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | SMD, 4 PIN |