Filter Your Search
1 - 2 of 2 results
|
MIMH302548AH-156.520MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 156.52 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIMH302548AH-156.520MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 156.52 MHz | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock |