Filter Your Search
1 - 10 of 208 results
|
M27/370-06
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 14 mΩ | 15 % | YES | 1 kHz | 5.03 A | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
M27/370-07
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 16 mΩ | 15 % | YES | 1 kHz | 4.7 A | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
M27/370-12
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 28 mΩ | 15 % | YES | 1 kHz | 3.55 A | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
MIL8532-05T
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
MIL8532-07L
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 16 mΩ | 15 % | YES | 1 kHz | 4.7 A | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
MIL8532-09T
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||
|
M27/370-29
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 505 mΩ | 15 % | YES | 1 kHz | 840 mA | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
MIL8532-11L
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 26 mΩ | 15 % | YES | 1 kHz | 3.69 A | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
M27/370-31
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 650 mΩ | 15 % | YES | 1 kHz | 740 mA | FERRITE | 8632 | POWER INDUCTOR | 1 | NO | REFERENCE STANDARD: MIL-PRF-27/370 | e0 | 130 °C | -55 °C | Epoxy Molded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 7.01 mm | 21.845 mm | 8.125 mm | API DELEVAN | 8632 | compliant | EAR99 | 8504.50.80.00 | ||
|
MIL8532-40T
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |