Filter Your Search
1 - 1 of 1 results
|
MIL2510-24K
API Delevan
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 270 mΩ | 10 % | YES | 7.9 MHz | 418 mA | 180 MHz | IRON | 35 | 2510 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.79 mm | 6.48 mm | 2.67 mm | API DELEVAN | 2510 | compliant | EAR99 | 8504.50.80.00 |