Filter Your Search
1 - 10 of 128 results
|
MIL2402B02CSDF2X1K18025
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 35.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
MIL2402B02NADF2X1K3025
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
MIL2402B02NSDF2X1K6025
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 35.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
MIL2402B02NADK6025
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
MIL2402B02CADK12025
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
MIL2402B02NADK18025
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
MIL2402B02CADK18025
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||
|
MIL2402B02CAD25
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
MIL2402B02NSDK12025
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 35.56 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
MIL2402B02CADF2X1K6025
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 50 V | 20000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT SHAFT TYPE | .02A@50VAC | .02A@50VDC | 20 mA | 50 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 17.78 mm | 12 mm | 40.56 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |