Filter Your Search
1 - 10 of 2,581 results
|
MIL-PRF-39014/224158
Kyocera AVX Components
|
Check for Price | Active | 560 pF | 200 V | 1 % | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | AVX CORP | , | compliant | EAR99 | ||||||
|
MIL-PRF-39014/223867
Kyocera AVX Components
|
Check for Price | Active | 1 nF | 200 V | 1 % | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | AVX CORP | , | compliant | EAR99 | ||||||
|
MIL-PRF-39014/220325
Kyocera AVX Components
|
Check for Price | Active | 4.7 pF | 200 V | 10.6383 % | CH | 10.6383 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||
|
MIL-PRF-39014/223680
Kyocera AVX Components
|
Check for Price | Active | 150 pF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||
|
MIL-PRF-39014/223098
Kyocera AVX Components
|
Check for Price | Active | 470 pF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||
|
MIL-PRF-39014/220322
Kyocera AVX Components
|
Check for Price | Active | 3.9 pF | 200 V | 12.8205 % | CH | 12.8205 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||
|
MIL-PRF-39014/220859
Kyocera AVX Components
|
Check for Price | Active | 560 pF | 200 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||
|
MIL-PRF-39014/224206
Kyocera AVX Components
|
Check for Price | Active | 820 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | 7.19 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||
|
MIL-PRF-39014/223438
Kyocera AVX Components
|
Check for Price | Active | 5.6 nF | 50 V | 10 % | CG | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | ||
|
MIL-PRF-39014/223628
Kyocera AVX Components
|
Check for Price | Active | 5.6 pF | 200 V | 8.9286 % | CH | 8.9286 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 |