Filter Your Search
1 - 10 of 3,589 results
|
MIL-PRF-39014/220344
Kyocera AVX Components
|
Check for Price | Active | 15 pF | 200 V | 5 % | CH | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/230164
Kyocera AVX Components
|
Check for Price | Active | 33 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
MIL-PRF-39014/052240
Kyocera AVX Components
|
Check for Price | Active | 1.5 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
MIL-PRF-39014/052936
Kyocera AVX Components
|
Check for Price | Active | 3.3 µF | 50 V | 20 % | BR | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 8.89 mm | 17.53 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
MIL-PRF-39014/021313
Kyocera AVX Components
|
Check for Price | Active | 120 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/02 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
MIL-PRF-39014/223292
Kyocera AVX Components
|
Check for Price | Active | 10 nF | 50 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/224076
Kyocera AVX Components
|
Check for Price | Active | 10 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | AVX CORP | , | compliant | EAR99 | |||||||||||
|
MIL-PRF-39014/220578
Kyocera AVX Components
|
Check for Price | Active | 3.3 nF | 100 V | 10 % | CG | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/220538
Kyocera AVX Components
|
Check for Price | Active | 220 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/223885
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 50 V | 1 % | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | NO | FLAT | AVX CORP | , | compliant | EAR99 |