Filter Your Search
1 - 10 of 24 results
|
MIHK202048H-32.768KHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK202548H-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 25 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK202527S-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 25 % | 10 TTL, 15 pF | 2.8 V | HCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK202048H-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK202027H-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK202527H-32.768KHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 25 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK2025H-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 25 % | 10 TTL, 15 pF | 2.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIHK2020S-32.768KHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 10 TTL, 15 pF | 2.8 V | HCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | |||
|
MIHK202048S-32.768KHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 10 TTL, 15 pF | 2.8 V | HCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 250 ns | NO | 250 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock | ||
|
MIHK202027S-32.768KHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 % | 10 TTL, 15 pF | 2.8 V | HCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; BULK | 250 ns | NO | 250 ns | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.7mm | MMD COMPONENTS | compliant | Clock |