Filter Your Search
1 - 2 of 2 results
|
MIH305048AH-50.000MHZ-T
Abracon Corporation
|
Check for Price | Active | 50 MHz | 50 % | 10 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.7mm | unknown | Clock | ||||
|
MIH305048AH-50.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | 50 MHz | 50 % | 10 TTL, 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 1.7mm | compliant | Clock | MMD COMPONENTS |