Filter Your Search
1 - 3 of 3 results
|
MID400SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP | 8 | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||||||||||
|
MID400SVM
onsemi
|
Check for Price | Yes | Active | 1 | YES | SURFACE MOUNT | 5 kV | 1 ps | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TUBE | ONSEMI | 709AC | compliant | IC Outputs | DIP-8 | onsemi | ||||||||||||
|
MID400SV
onsemi
|
Check for Price | Yes | Obsolete | 7 V | 30 mA | 1 | YES | SURFACE MOUNT | 2.5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 709AC | compliant | 8541.40.80.00 | IC Outputs | DIP-8 | onsemi |