Filter Your Search
1 - 1 of 1 results
|
1658012-1
TE Connectivity
|
$7.6048 | Yes | Active | 40 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.136 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.7404 mm | 9.8425u inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 0.838 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |