Filter Your Search
1 - 9 of 9 results
|
MICRF102YM
Micrel Inc
|
Check for Price | Yes | Transferred | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | |||||||||
|
MICRF102YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | SOIC | 8 | 8542.39.00.01 | |||||
|
MICRF102BMTR
Micrel Inc
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | ||||||
|
MICRF102YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | SOP, | compliant | SOIC | 8 | 8542.39.00.01 | |||||
|
MICRF102BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | ||||||
|
MICRF102BM
Micrel Inc
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | ||||||
|
MICRF102BMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICREL INC | SOIC-8 | not_compliant | SOIC | 8 | 8542.39.00.01 | ||||||
|
MICRF102
Microchip Technology Inc
|
Check for Price | Active | SOP | CONSUMER CIRCUIT | 1 | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
MICRF102YM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.93 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | 8542.39.00.01 | EAR99 | Microchip |