Filter Your Search
1 - 2 of 2 results
|
MICRF022BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 2.4 mA | 5.5 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICREL INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | ||
|
MICRF022BN
Micrel Inc
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 2.4 mA | 5.5 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | MICREL INC | DIP-8 | not_compliant |