Filter Your Search
1 - 9 of 9 results
|
MICRF001-8BM
Microchip Technology Inc
|
Check for Price | No | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | |||||||||
|
MICRF001BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | MICREL INC | DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||
|
MICRF001BN
Micrel Inc
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | MICREL INC | DIP-14 | not_compliant | ||||||||||
|
MICRF001BMTR
Micrel Inc
|
Check for Price | No | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | SOIC-14 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||
|
MICRF001BMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | LSOP, | compliant | 8542.39.00.01 | SOIC | 14 | |||
|
MICRF001
Microchip Technology Inc
|
Check for Price | Active | DIP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | 8542.39.00.01 | ||||||||||||
|
MICRF001BN
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | DIP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.588 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | DIP | 14 | ||||
|
MICRF001BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | SOIC-14 | not_compliant | 8542.39.00.01 | SOIC | 14 | |||
|
MICRF001BM
Micrel Inc
|
Check for Price | No | Obsolete | LSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.6 mm | MICREL INC | SOIC-14 | not_compliant | 8542.39.00.01 | SOIC | 14 |