Filter Your Search
1 - 1 of 1 results
|
MICC-120K-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 2.4 Ω | 10 % | NO | 20 kHz | 190 mA | 50 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3.3 mm | 7 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |