Filter Your Search
1 - 2 of 2 results
|
MICC-101K-20
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 10 % | NO | 20 kHz | 170 mA | 5.3 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Box | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 4 mm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
MMICC-101K-20
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 12 Ω | 10 % | NO | 20 kHz | 78 mA | 9 MHz | FERRITE | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.52 MHZ | 85 °C | -25 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 |