Filter Your Search
1 - 1 of 1 results
|
MICAL14
Lumberg Connect GmbH
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 2 | 10 mΩ | 1.2 A | FEMALE | BOARD AND CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MICROMODUL | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 100 °C | PLUG | TIN | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 197u inch | IDC/SOLDER | 0.276 inch | 0.252 inch | 0.799 inch | 0.139 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | 8536.69.40.40 |