Filter Your Search
1 - 4 of 4 results
|
MIC923YC5-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 mV | 970 V/us | 4.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 320000 | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC923YC5
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 mV | 970 V/us | 4.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 320000 | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MIC923YC5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 mV | 970 V/us | 4.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 320000 | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 5 | ||
|
MIC923YC5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 mV | 970 V/us | 4.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 320000 | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 5 |