Filter Your Search
1 - 3 of 3 results
|
MIC921BC5TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 mV | 1500 V/us | 600 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | NO | YES | -10 V | NO | NO | 10 V | INDUSTRIAL | 37000 | 3160 | NO | R-PDSO-G5 | Not Qualified | e0 | 87 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICREL INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | EAR99 | 8542.33.00.01 | |||
|
MIC921BC5TR
Micrel Inc
|
Check for Price | No | Obsolete | 5 mV | 1500 V/us | 600 nA | 600 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | NO | YES | -10 V | NO | NO | 10 V | INDUSTRIAL | 37000 | 3160 | NO | R-PDSO-G5 | Not Qualified | e0 | 87 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICREL INC | SC-70, 5 PIN | unknown | |||||||
|
MIC921BC5TR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 1500 V/us | 600 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 37000 | R-PDSO-G5 | e0 | 87 dB | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | ROCHESTER ELECTRONICS LLC | SOIC | SC-70, 5 PIN | 5 | unknown |