Filter Your Search
1 - 3 of 3 results
|
MIC911YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 10 mV | 100 V/us | 8 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -9 V | 9 V | INDUSTRIAL | 95000 | R-PDSO-G5 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | ||
|
MIC911YM5-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 10 mV | 100 V/us | 8 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -9 V | 9 V | INDUSTRIAL | 95000 | R-PDSO-G5 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC911YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 10 mV | 100 V/us | 8 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -9 V | 9 V | INDUSTRIAL | 95000 | R-PDSO-G5 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 |