Filter Your Search
1 - 2 of 2 results
|
MIC861BC5TR
Micrel Inc
|
Check for Price | No | No | Obsolete | 10 mV | 0.12 V/us | 9 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 6 V | INDUSTRIAL | 350 | 1000 | NO | R-PDSO-G5 | Not Qualified | 77 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICREL INC | SOIC | TSSOP, TSSOP6,.08 | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
MIC861BC5TR
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 10 mV | 0.12 V/us | 9 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 6 V | INDUSTRIAL | 350 | 1000 | NO | R-PDSO-G5 | Not Qualified | 77 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.025 mm | MICREL INC | SOIC | TSSOP, TSSOP6,.08 | 5 | unknown | EAR99 | 8542.33.00.01 |