Filter Your Search
1 - 3 of 3 results
|
MIC7300YM5-TR
Microchip Technology Inc
|
$0.3676 | Yes | Active | 9 mV | 0.5 V/us | 4 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 12 V | INDUSTRIAL | 450 | 15000 | NO | R-PDSO-G5 | Not Qualified | e4 | 70 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC7300YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 9 mV | 0.5 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 12 V | INDUSTRIAL | 450 | R-PDSO-G5 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | LSSOP, | unknown | EAR99 | 8542.33.00.01 | SOT-23 | 5 | |||||||||||||||||||
|
MIC7300YM5TR
Micrel Inc
|
Check for Price | Yes | Transferred | 9 mV | 0.5 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 12 V | INDUSTRIAL | 450 | R-PDSO-G5 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | LSSOP, | unknown | EAR99 | 8542.33.00.01 | SOT-23 | 5 |