Filter Your Search
1 - 3 of 3 results
|
MIC7201BM5
Micrel Inc
|
Check for Price | No | Obsolete | 200 mV | 250 kHz | 0.5 V/us | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | 12 V | INDUSTRIAL | 400000 | R-PDSO-G5 | Not Qualified | e0 | 65 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | SOT-23, 5 PIN | unknown | |||||||
|
MIC7201BM5
Microchip Technology Inc
|
Check for Price | Active | 200 mV | 250 kHz | 0.5 V/us | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | 12 V | INDUSTRIAL | 400000 | R-PDSO-G5 | Not Qualified | e0 | 65 dB | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | SOT-23 | 5 | EAR99 | 8542.33.00.01 | ||||
|
MIC7201BM5
Rochester Electronics LLC
|
Check for Price | Yes | Active | 0.5 V/us | 1 | OPERATIONAL AMPLIFIER | 2.2 V | 12 V | INDUSTRIAL | 400000 | R-PDSO-G5 | COMMERCIAL | e0 | 65 dB | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | SOT-23 | 5 |