Filter Your Search
1 - 3 of 3 results
|
MIC705N
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.5 V | 60 µA | 2 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.699 mm | MICREL INC | PLASTIC, DIP-8 | compliant | |||||||
|
MIC705N
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.5 V | 60 µA | 2 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.779 mm | 4.699 mm | MICREL INC | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||
|
MIC705NY
Microchip Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | 1.4 V | 5.5 V | 60 µA | +4.65V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 9.779 mm | 4.699 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 |