Filter Your Search
1 - 3 of 3 results
|
MIC69301-1.2WR
Microchip Technology Inc
|
$2.3888 | Yes | Active | 5.5 V | 1.65 V | 1.2 V | 275 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.01386 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.04,67TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TUBE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC69301-1.2WR-TR
Microchip Technology Inc
|
$2.7965 | Yes | Active | 5.5 V | 1.65 V | 1.2 V | 275 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.01386 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.04,67TB | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SPAK-5 | ||||
|
MIC69301-1.2WR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 1.65 V | 1.2 V | 275 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.01188 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | not_compliant | Fixed,Positive,Single Output,Ldo | SPAK-5 |